Arrow Electronic Components Online
72937|POMONA|simage
72937|POMONA|limage
Connector Other

72937

Conn BNC-Two Banana Adapter PL/RCP 1/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Two Banana Adapter
  • Gender
    PL/RCP
  • Number of Contacts
    1/2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    500V
  • Product Length (mm)
    35
  • Product Depth (mm)
    63
  • Product Height (mm)
    19
Order Quantity

Documentation and Resources

Datasheets
Design resources