Test Clips, Leads and Probes - End Connectors
72930-9
Conn Banana Jack F 1 POS Screw ST Panel Mount 1 Port White
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Banana Jack
Gender
F
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Maximum Voltage Rating
1000V
Mounting
Panel Mount
Termination Method
Screw
Product Diameter (mm)
14.47
Product Length (mm)
33.9

