Test Clips, Leads and Probes - End Connectors
72930-5
Conn Banana Jack RCP 1 POS Screw ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Banana Jack
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
36
Mounting
Panel Mount
Termination Method
Screw
Product Diameter (mm)
14.47
Product Length (mm)
33.9

