Test Clips, Leads and Probes - End Connectors
72921-2
Conn 2mm Safety Sheathed RCP 1 POS ST Panel Mount 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
2mm Safety Sheathed
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Mounting
Panel Mount

