Test Clips, Leads and Probes - End Connectors
72917-0
Conn Banana Adapter PL/RCP 1 POS ST 1 Port
Pomona ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Banana Adapter
Gender
PL/RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Length (mm)
8.8
Product Height (mm)
34.7

