Arrow Electronic Components Online
7286R10KL.25|BITECH|simage
7286R10KL.25|BITECH|limage
Resistor Trimmers, Potentiometers and Rheostats

7286R10KL.25

Res Wirewound POT 10K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±20
  • Linear or Logarithmic
    Lin
  • Termination Style
    Turret
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    10(Elec)|10(Mech)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    3600
  • Number of Electrical Turns (Turns)
    10
  • Mechanical Rotation Angle (°)
    3600
  • Mechanical Rotational Life (Cycles)
    1000000
  • Number of Mechanical Turns (Turns)
    10
  • Product Length (mm)
    39.67
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    26.99
  • Product Weight (g)
    21.26
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources