Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Batteries And Accessories
/
Battery Contacts Clips And Holders
/
727 - Adafruit Industries
Battery Contacts, Clips and Holders
727
Battery Holder AAA Size
Adafruit Industries
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Battery Holder
Battery Cell Size
AAA
Product Depth (mm)
36.83
Product Length (mm)
63.5
Product Height (mm)
15.748
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model