Arrow Electronic Components Online
727225|WAGO|simage
727225|WAGO|limage
Connector Terminal Blocks

727-225

Conn Potential Distributor 16 POS Spring Clamp DIN Rail 18A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Potential Distributor
  • Number of Contacts
    16
  • Number of Rows
    4
  • Number of Circuits
    4
  • Termination Method
    Spring Clamp
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    126
  • Product Height (mm)
    62
  • Housing Color
    Orange
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources