パワーエントリーモジュール
723W-X2/04
Power Entry Module Unfiltered PL 3 POS 250VAC 10A Fuse ST 1 Port
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Unfiltered
Gender
PL
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Fuse
Fuse
Dual 5 x 20mm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
30.3
Product Depth (mm)
28.6
Product Height (mm)
33.3
Mounting
Snap-In

