Arrow Electronic Components Online
7235|KEYSTONE|limage
7235|KEYSTONE|simage
Connector Accessories

7235

Connector Accessories Jack Screw Straight Steel Clear Chromate Over Zinc Bulk

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Screw
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Chromate Over Zinc
  • Color
    Clear
  • Mounting
    Screw Mount
  • Packaging
    Bulk
  • Product Diameter (mm)
    4.8
  • Product Length (mm)
    12.1

Documentation and Resources

Datasheets
Design resources