Arrow Electronic Components Online
72251512000|RADIALL|simage
72251512000|RADIALL|limage
Connector RF

7225-1512-000

Conn SSMB RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole Gold

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SSMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12.4G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    4.74
  • Product Height (mm)
    8.05
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources