Connector Terminal Blocks
722-832
Conn PC Terminal Block RCP 2 POS 7.5mm Solder RA Thru-Hole 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.2
Product Length (mm)
14
Product Depth (mm)
18.25
Product Height (mm)
11.6
Housing Color
Light Gray
Mounting
Through Hole
Order Quantity

