Connector Headers and PCB Receptacles
722-234
Conn Wire to Board F 4 POS 5mm Solder RA Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
F
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Right Angle
Maximum Current Rating (A)
16
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
3.8
Product Length (mm)
21.5
Product Depth (mm)
18.3
Product Height (mm)
11.6
Mounting
Through Hole

