Connector Terminal Blocks
722-220/026-000
Conn PC Terminal Block RCP 20 POS 5mm Spring Clamp RA Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
20
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
20
Termination Method
Spring Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Product Length (mm)
102.4
Product Depth (mm)
22.75
Product Height (mm)
19.9
Housing Color
Light Gray
Mounting
Cable Mount
Order Quantity

