Arrow Electronic Components Online
721RA|SWTCHCRF|simage
721RA|SWTCHCRF|limage
Connector Power

721RA

Conn DC Power RCP 2 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    721RA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Power
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.3
  • Body Orientation
    Right Angle
  • Housing Color
    Red
  • Product Diameter (mm)
    11
  • Product Length (mm)
    11
  • Product Depth (mm)
    20.8
  • Product Height (mm)
    17.5
  • Mounting
    Through Hole
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources