Arrow Electronic Components Online
721AU|SWTCHCRF|simage
721AU|SWTCHCRF|limage
Connector Power

721AU

Conn DC Power F 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Type
    DC Power
  • Gender
    F
  • Number of Contacts
    2
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Housing Color
    Red
  • Product Diameter (mm)
    14.3
  • Product Length (mm)
    20.8
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources