Nuts
7211-SS
Nut Knurled Thumb 4-40-THD 5in/16in- HD DIA 1in/4in-THK Stainless Steel
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.16.00.60
Automotive
No
PPAP
No
Type
Knurled Thumb
Material
Stainless Steel
Head Type
Round
Thread Size
#4-40
Head Diameter (Imperial) (in)
5/16
Body Thickness (Imperial) (in)
1/4
Packaging
Bulk
Thread Series Designation
UNC

