Cable Accessories
7211 977
Cable Accessories Locknut Glass Fiber Reinforced Polyamide Black
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Locknut
Color
Black
Body Material
Glass Fiber Reinforced Polyamide
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
120
Product Length (mm)
30
Product Depth (mm)
6
Mounting
Screw Mount
Order Quantity

