Arrow Electronic Components Online
721620|WAGO|simage
721620|WAGO|limage
Connector Terminal Blocks

721-620

Conn Terminal Block PL 20 POS 5mm ST 15A CAGE CLAMP® Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    20
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    20
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Length (mm)
    27.5
  • Product Depth (mm)
    103.2
  • Product Height (mm)
    14.3
  • Housing Color
    Light Gray
  • Tradename
    CAGE CLAMP®

Documentation and Resources

Datasheets
Design resources