Connector Terminal Blocks
721-612
Conn PC Terminal Block PL 12 POS 5mm Spring Clamp ST Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
PL
Number of Contacts
12
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
12
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
18.4
Product Length (mm)
63.2
Product Depth (mm)
27.5
Product Height (mm)
14.3
Housing Color
Light Gray
Mounting
Cable Mount
Order Quantity

