Arrow Electronic Components Online
721608018000|WAGO|simage
721608018000|WAGO|limage
Connector Terminal Blocks

721-608/018-000

Conn PC Terminal Block PL 8 POS 5mm Spring Clamp ST Panel Mount 15A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    PL
  • Number of Contacts
    8
  • Terminal Pitch (mm)
    5
  • Number of Rows
    1
  • Number of Circuits
    8
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    43.2
  • Product Depth (mm)
    27.5
  • Product Height (mm)
    18.8
  • Housing Color
    Light Gray
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources