Connector Terminal Blocks
721-2205/026-000
Conn PC Terminal Block F 10 POS 7.5mm Spring Clamp 20A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
10
Terminal Pitch (mm)
7.5
Number of Rows
2
Number of Circuits
5
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
13.5
Housing Color
Light Gray

