Connector Terminal Blocks
721-2110/026-000
Conn PC Terminal Block RCP 20 POS 5mm Spring Clamp 20A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
20
Terminal Pitch (mm)
5
Number of Rows
2
Number of Circuits
10
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Housing Color
Light Gray

