Connector Terminal Blocks
721-102/037-000
Conn Terminal Block F 2 POS 5mm Spring Clamp Cable Mount 15A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
26.6
Product Depth (mm)
29.6
Product Height (mm)
14.3
Housing Color
Light Gray
Mounting
Cable Mount

