Capacitor Film
71VI3220JE0EK
Cap Film 0.22uF 520V PP 5% (18 X 6 X 17.5mm) Radial Plastic Rectangular Can 15mm 0.253 Ohm 105°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Pulse
Capacitance Value
0.22uF
Tolerance
5%
Voltage
520VDC|250VAC
ESR (Ohm)
0.253
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Size (mm)
18 X 6 X 17.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
18
Product Depth (mm)
6
Product Height (mm)
17.5
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
17.5

