Arrow Electronic Components Online
71PI3100500EK|KEMET|simage
71PI3100500EK|KEMET|limage
Capacitor Film

71PI3100500EK

Metalized Polypropylene Film Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND-Unconfirmed
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Pulse
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Wire Form
    Straight
  • Packaging
    Loose

Documentation and Resources

Datasheets
Design resources