Arrow Electronic Components Online
71L3001302N|GRAYHILL|simage
71L3001302N|GRAYHILL|limage
Switch KeyLock

71L30-01-3-02N

Switch Key Lock 3PDT 30° Flat Key 0.25A 115VAC 30VDC Solder Lug 15000Cycles Panel Mount

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Key Lock Rotary Switch
  • Pole Throw Configuration
    3PDT
  • Key Style
    Flat Key
  • Maximum Current Rating (A)
    0.25
  • Maximum AC Voltage Rating (V)
    115
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    15000VDC
  • Electrical Life (Cycles)
    15000
  • Mechanical Life (Cycles)
    15000
  • Angle of Throw (°)
    30
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Positions
    2
  • Contact Style
    Non-Shorting
  • Bezel Style
    Round
  • Key Removable Positions
    1|6
  • Body Orientation
    Straight
  • Bushing Length (mm)
    22.23
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    22.86
  • Product Height (mm)
    46.79
Order Quantity

Documentation and Resources

Datasheets
Design resources