Arrow Electronic Components Online
Connector Terminals

71F-250-32-NBL

Quick Disconnect Terminal 18-22AWG Nylon Red SKT 22.09mm Tin Loose

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    1000V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Insulated
  • Product Length (mm)
    22.09
  • Product Depth (mm)
    9.39
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources