Arrow Electronic Components Online
71C301BL1BL|GRAYHILL|simage
71C301BL1BL|GRAYHILL|limage
Switch Rotary

71C30-1BL-1BL

Switch Rotary SP12T/SP12T 12/12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP12T/SP12T
  • Number of Positions
    12/12
  • Maximum Current Rating (A)
    0.3@115VAC
  • Termination Style
    Solder Lug

Documentation and Resources

Datasheets
Design resources