Arrow Electronic Components Online
71BS3601106N|GRAYHILL|simage
71BS3601106N|GRAYHILL|limage
Switch Rotary

71BS36-01-1-06N

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP6T
  • Angle of Throw (°)
    36
  • Number of Positions
    6
  • Poles per Deck
    1
  • Number of Decks
    1
  • Maximum Current Rating (A)
    0.3@115VAC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    25000(Max)
  • Maximum Operating Torque (N.m)
    0.226
  • Actuator Diameter (mm)
    6.36
  • Actuator Length (mm)
    9.53
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Seal
    O-Ring/O-Ring(Silicone Rubber)/Process
  • Seal Location
    Shaft/Panel/N/A
  • Seal Description
    O-Ring/O-Ring(Silicone Rubber)/Process
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    0.8
  • Number of Terminals
    10
  • Base Material
    Diallyl
  • Body Orientation
    Straight
  • Thread Length (mm)
    7.92
  • Body Length (mm)
    19.05
  • Body Depth (mm)
    19.05
  • Product Weight (g)
    14
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    36.78

Documentation and Resources

Datasheets
Design resources