Switch Rotary
71BD30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP12T
Angle of Throw (°)
30
Number of Positions
12
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.3@115VAC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000(Max)
Maximum Operating Torque (N.m)
0.226
Actuator Diameter (mm)
6.36
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Adjustable
Seal
No
Mounting
Panel Mount
Termination Style
Solder Lug
Terminal Length (mm)
0.8
Number of Terminals
12
Base Material
Diallyl
Body Orientation
Straight
Thread Length (mm)
7.92
Body Length (mm)
19.05
Body Depth (mm)
19.05
Product Weight (g)
14
Product Length (mm)
19.05
Product Depth (mm)
19.05
Product Height (mm)
36.78
Order Quantity

