Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.20
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
DP4T
Angle of Throw (°)
30
Number of Positions
4
Poles per Deck
2
Number of Decks
1
Maximum Current Rating (A)
0.3@115VAC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
25000(Max)
Maximum Operating Torque (N.m)
0.226
Actuator Diameter (mm)
3.18
Actuator Length (mm)
9.53
Contact Style
Non-Shorting
Stop Style
Fixed
Seal
No
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
3.18
Number of Terminals
12
Base Material
Diallyl
Body Orientation
Right Angle
Thread Length (mm)
7.92
Body Length (mm)
22.23
Body Height (mm)
18.08
Product Weight (g)
12
Product Length (mm)
22.23
Product Depth (mm)
36.78
Product Height (mm)
18.08

