Capacitor Film
719P33251500MA3
Cap Film 0.0033uF 5000V PP 5%( 40.6 X 9.7 X 14.7mm) Radial 35.7mm 0.139 Ohm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.40
Automotive
No
PPAP
No
Capacitance Value
0.0033uF
Tolerance
5%
Voltage
5000VDC|1500VAC
ESR (Ohm)
0.139
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
35.7
Size (mm)
40.6 X 9.7 X 14.7
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
40.6(Max)
Product Depth (mm)
9.7(Max)
Product Height (mm)
14.7(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Seated Plane Height (mm)
16.2(Max)

