Arrow Electronic Components Online
715P68352KD3|CORNELL|simage
715P68352KD3|CORNELL|limage
Capacitor Film

715P68352KD3

Cap Film 0.068uF 200VAC PP 5% Radial 15mm 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    AC Film Capacitor
  • Capacitance Value
    0.068uF
  • Tolerance
    5%
  • Voltage
    200VAC
  • Dielectric
    PP
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    15
  • Wire Form
    Inside Bend Standoff
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Lead Length (mm)
    32

Documentation and Resources

Datasheets
Design resources