Capacitor Film
715P47354LD3
Cap Film 0.047uF 400V PP 5%( 31.8 X 9.4 X 10.9mm) Radial Wound 18.3mm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.047uF
Tolerance
5%
Voltage
400VDC|200VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
18.3
Size (mm)
31.8 X 9.4 X 10.9
Wire Form
Inside Bend Standoff
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.8(Max)
Product Depth (mm)
9.4(Max)
Product Height (mm)
10.9(Max)
Lead Length (mm)
32
Seated Plane Height (mm)
17.3(Max)

