Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.30
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
5%
Voltage
600VDC|200VAC
Dielectric
PP
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.8

