Capacitor Film
715P15432LD3
Cap Film 0.15uF 200V PP 3%( 31.8 X 11.2 X 12.7mm) Radial Wound 18.3mm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.70
Automotive
No
PPAP
No
Capacitance Value
0.15uF
Tolerance
3%
Voltage
200VDC|155VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
18.3
Size (mm)
31.8 X 11.2 X 12.7
Wire Form
Inside Crimp Standoff
Temperature Coefficient (ppm/°C)
-180
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
31.8(Max)
Product Depth (mm)
11.2(Max)
Product Height (mm)
12.7(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
32
Seated Plane Height (mm)
19.1(Max)
Order Quantity

