Capacitor Ceramic Single Layer
715C30KTD27M4
Cap Ceramic 0.0027uF 30000V N4700 20%( 60 X 25mm) Screw Mount Screw Disc 85°C
VishayHigh Voltage Class 1 Ceramic AC and DC Disc Capacitors
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
Features
- Low dissipation factor of 0.2 % at 1 kHz
- N4700 (T3M) class 1, strontium-based ceramic dielectric
- Negligible piezoelectric / electrostrictive effect
- Low inductance
- High insulation resistance
- Epoxy coating
- Screw terminal mounting
- Ceramic single layer capacitor
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
- High voltage power supplies
- CO2 lasers
- X-ray equipment
- Welding equipment
- Industrial
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0027uF
Tolerance
20%
Voltage
30000VDC|20000VAC
Minimum Insulation Resistance (Ohm)
200G
Dielectric
N4700
Microwave Application
No
Construction
Disc
Termination Style
Screw
Dissipation Factor (%)
0.2
Size (mm)
60 X 25
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
60
Product Height (mm)
25
Mounting
Screw Mount

