Lamps
7153AS15
T-3/4 Wire Terminal Clear Incandescent Lamp 40000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8539.29.30.60
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-3/4
Average Rated Life (h)
40000
Lead/Base Style
Wire Terminal
Color
Clear
Maximum Voltage Rating
5V
Current Rating (A)
0.115
Packaging
Bag

