Arrow Electronic Components Online
715|BKPRCSN|simage
715|BKPRCSN|limage
Reduced Price
Environmental Testers

715

Datalogging Temperature Meter, Dual Input

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Temperature Meter
  • Style
    Handheld
  • Display Type
    LCD
  • Low Battery Indication
    No
  • Battery Life (h)
    100
  • Interface Type
    RS-232
  • Battery Voltage Rating (V)
    9
  • Warranty (Year)
    1Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    320
  • Dimensions (mm)
    184x64x30
Order Quantity

Documentation and Resources

Datasheets
Design resources