Arrow Electronic Components Online
714391864|MOLEX|limage
714391864|MOLEX|simage
Connector Headers and PCB Receptacles

714391864

Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Mezzanine
  • Gender
    RCP
  • Number of Contacts
    64
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    100V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.1
  • Product Length (mm)
    35.9
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    7.3
  • Tradename
    Mezzanine
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources