Connector Headers and PCB Receptacles
71439-0164
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Mezzanine
Gender
RCP
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100V
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
100
Packaging
Tube
Product Weight (g)
0.8
Product Length (mm)
35.9
Product Depth (mm)
6.1
Product Height (mm)
5.3
Tradename
Mezzanine
Contact Plating Thickness
0.76um
Mounting
Surface Mount

