Connector Headers and PCB Receptacles
714361464
Conn Mezzanine HDR 64 POS 1mm Solder ST Top Entry SMD T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Mezzanine
Gender
HDR
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
100V
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.3
Product Length (mm)
35.9
Product Depth (mm)
6.1
Product Height (mm)
7.35
Mounting
Surface Mount

