Arrow Electronic Components Online
7149113231018000|MILL-MAX|simage
7149113231018000|MILL-MAX|limage
Connector Headers and PCB Receptacles

714-91-132-31-018000

Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    32
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VAC|150VDC
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000
  • Product Length (mm)
    81.28
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    4.31
  • Tail Length (mm)
    4.32
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources