Connector Headers and PCB Receptacles
714-142
Conn Wire to Board HDR 12 POS 3.5mm Solder ST Top Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.6
Product Length (mm)
43.4
Product Depth (mm)
6.9
Product Height (mm)
9.7
Mounting
Through Hole
Order Quantity

