Arrow Electronic Components Online
714134|WAGO|simage
714134|WAGO|limage
Connector Headers and PCB Receptacles

714-134

Male header for PCBs, Straight solder pin 0.8 x 0.8 mm, 4-pole, Pin spacing 3.5 mm / 0.138 in, Vertical PCB mounting, with closed end

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources