Cable Single Conductor
7133 BK001
Hook-up Wire 18AWG 304.8m 2.08mm Tinned Copper Black 300VAC Spool
Alpha WireProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
304.8
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.41
Jacket Thickness (mm)
0.41
Maximum Outer Diameter (mm)
2.08
Jacket Color
Black
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Spool
Bunch Stranding
7x26
Jacket Material
Irradiated Polyvinyl Chloride
Insulation Color
Black
We don't have prices now, please check later
Order Quantity

