Connector Headers and PCB Receptacles
713-1426/107-000
Conn Wire to Board HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Row Spacing (mm)
5
Maximum Current Rating (A)
10
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Length (mm)
31.1
Product Depth (mm)
13.5
Product Height (mm)
13.3
Mounting
Through Hole

