Blowers and Fans
712F/2M-006
DC Fan Axial Sintec Bearing 12V 8V to 13.8V 21.2CFM 32dB 70 X 70 X 15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Power Rating (W)
1.1
Maximum Airflow (CFM)
21.2
Noise Level (dB)
32
Bearing Type
Sintec
Shape
Square
Size (Metric) (mm)
70 X 70 X 15
Mounting
Flange Mount
Protection
Impedance|Polarity
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
70
Product Depth (Metric) (mm)
70
Product Height (Metric) (mm)
15

