Blowers and Fans
712F/2L-005
DC Fan Axial Sintec Bearing 12V 8V to 13.8V 16.5CFM 25dB 70 X 70 X 15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.8
Power Rating (W)
0.6
Maximum Airflow (CFM)
16.5
Noise Level (dB)
25
Bearing Type
Sintec
Shape
Square
Size (Metric) (mm)
70 X 70 X 15
Mounting
Flange Mount
Protection
Impedance|Polarity
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
70
Product Depth (Metric) (mm)
70
Product Height (Metric) (mm)
15